1N4006-E3/54
image shown is a representation only
SI-DIODE 1A 800V DO41
Supplier: VISHAY
Matchcode: 1N4006
Rutronik No.: DLGL6217
Unit Pack: 5500
MOQ: 22000
package: DO41
Packaging: REEL
Parameter
- I(F)
- 1 A
- V(RRM)
- 800 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- DO41
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks