Cart

1N4004GPHE3/54

VISHAY 1N4004GPHE3/54

image shown is a representation only

VISHAY

SI-DIODE 1A 400V DO41 GP
Supplier: Vishay
Matchcode: 1N4004GP HE3 AUTOMOTIVE
Rutronik No.: DLGL5885
Unit Pack: 5500
MOQ: 11000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/06/2016
0.0787 $
865.70 $

Prices

11,000 0.0787 $
16,500 0.0728 $
Obsolete article with this quantity is not orderable.

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
175 °C
T(rr)
2000 ns
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?