Cart

1N4001-E3/54

VISHAY 1N4001-E3/54

image shown is a representation only

VISHAY

DIODE 1A 50V DO41
Supplier: Vishay
Matchcode: 1N4001
Rutronik No.: DLGL6089
Unit Pack: 5500
MOQ: 22000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0154 $
338.80 $

Prices

22,000 0.0154 $
55,000 0.0134 $

Parameter

I(F)
1 A
V(RRM)
50 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?