Cart

195D474X0020A2T

VISHAY 195D474X0020A2T

image shown is a representation only

VISHAY

TC 0,47uF 20V 20% Case A CONF.
Supplier: Vishay
Matchcode: TC0,47U20VACONF
Rutronik No.: KTA7855
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
1.0589 $
2,647.25 $

Prices

2,500 1.0589 $
5,000 0.9177 $

Parameter

C(N)
0,47µ F
U(N)
20 V
Case code
A
Tolerance
20 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
2.8 mm
Width
1.5 mm
Height
1.4 mm
Dissip.factor
0.06
Automotive
NO
EIA code
3216
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?