Cart

195D105X9020B4T

VISHAY 195D105X9020B4T

image shown is a representation only

VISHAY

TC 1,0uF 20V 10% Case B CONF.
Supplier: Vishay
Matchcode: TC1,0U20VBCONF
Rutronik No.: KTA4110
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
2.72 $
5,440.00 $

Parameter

C(N)
1µ F
U(N)
20 V
Case code
B
Tolerance
10 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
4.2 mm
Width
1.6 mm
Height
1.4 mm
Dissip.factor
0.06
Automotive
NO
EIA code
3528
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?