Cart

150D226X9035R2TE3

VISHAY 150D226X9035R2TE3

image shown is a representation only

VISHAY

TA 22uF 35V 10% AXIAL
Supplier: Vishay
Matchcode: TA22U35V
Rutronik No.: KTA7467
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
5.61 $
2,805.00 $

Prices

500 5.61 $
1,000 4.87 $

Parameter

C(N)
22µ F
U(N)
35 V
Tolerance
10 %
Leakage current
6 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.34 mm
Dissip.factor
0.04
Automotive
NO
ESR at frequen.
120 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?