Cart

1.5SMC440A-E3/57T

VISHAY 1.5SMC440A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 440V SMC
Supplier: Vishay
Matchcode: 1.5SMC440A-E3
Rutronik No.: DTRL11272
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
1.0101 $
1,717.17 $

Prices

1,700 1.0101 $
3,400 0.9612 $
5,100 0.7983 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
602 V
Stand-off V Vwm
376 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?