Cart

1.5SMC36CAHE3/57T

VISHAY 1.5SMC36CAHE3/57T

image shown is a representation only

VISHAY

TRANSIL BI 1,5KW 36V SMC AECQ
Supplier: Vishay
Matchcode: 1.5SMC36CAHE3
Rutronik No.: DTRL10305
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3777 $
321.05 $

Prices

850 0.3777 $
5,100 0.3324 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?