Cart

1.5SMC36CA-E3/57T

VISHAY 1.5SMC36CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 36V SMC
Supplier: Vishay
Matchcode: 1.5SMC36CA-E3
Rutronik No.: DTRL10760
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
In Stock
0.4168 $
354.28 $

Prices

850 0.4168 $
1,700 0.399 $
3,400 0.39 $
5,100 0.3692 $
6,800 0.3513 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
1.5SMC
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?