Cart

1.5SMC36A-E3/57T

VISHAY 1.5SMC36A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 36V SMC
Supplier: Vishay
Matchcode: 1.5SMC36A-E3
Rutronik No.: DTRL10757
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
Soon available
0.5301 $
450.59 $

Prices

850 0.5301 $
1,700 0.493 $
3,400 0.4691 $
5,100 0.424 $
6,800 0.3896 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?