Cart

1.5SMC180A-E3/57T

VISHAY 1.5SMC180A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 180V SMC
Supplier: Vishay
Matchcode: 1.5SMC180A-E3
Rutronik No.: DTRL10625
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.4871 $
828.07 $

Prices

1,700 0.4871 $
3,400 0.4635 $
5,100 0.419 $
6,800 0.3849 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
180 V
Automotive
NO
Clamping voltag
246 V
Stand-off V Vwm
154 V
Serie
1.5SMC
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?