Cart

1.5KE68A-E3/54

VISHAY 1.5KE68A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 68V DO201
Supplier: Vishay
Matchcode: 1.5KE68A
Rutronik No.: DTRL7154
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.2077 $
290.78 $

Prices

1,400 0.2077 $
2,800 0.1988 $
4,200 0.1944 $
5,600 0.184 $
7,000 0.1751 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
92 V
Stand-off V Vwm
58 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?