Cart

1.5KE62CA-E3/54

VISHAY 1.5KE62CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 62V DO201
Supplier: Vishay
Matchcode: 1.5KE62CA
Rutronik No.: DTRL7110
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.2224 $
311.36 $

Prices

1,400 0.2224 $
2,800 0.2129 $
4,200 0.2081 $
5,600 0.197 $
7,000 0.1875 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
62 V
Automotive
NO
Clamping voltag
85 V
Stand-off V Vwm
53 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?