1.5KE51CA-E3/54

image shown is a representation only
Supplier: Vishay
Matchcode: 1.5KE51CA
Rutronik No.: DTRL7192
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
Parameter
- Package
- DO201
- PowerDissipati
- 1.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 51 V
- Automotive
- NO
- Clamping voltag
- 70.1 V
- Stand-off V Vwm
- 43.6 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks