Cart

1.5KE510A-E3/54

VISHAY 1.5KE510A-E3/54

image shown is a representation only

VISHAY

TRANSIL UNI 1,5KW 510V DO201
Supplier: Vishay
Matchcode: 1.5KE510A
Rutronik No.: DTRL7573
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2312 $
323.68 $

Prices

1,400 0.2312 $
4,200 0.2134 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
510 V
Automotive
NO
Clamping voltag
698 V
Stand-off V Vwm
434 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?