Cart

1.5KE480A-E3/54

VISHAY 1.5KE480A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 480V DO201
Supplier: Vishay
Matchcode: 1.5KE480A
Rutronik No.: DTRL7572
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.2841 $
397.74 $

Prices

1,400 0.2841 $
2,800 0.2719 $
4,200 0.2658 $
5,600 0.2516 $
7,000 0.2395 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
480 V
Automotive
NO
Clamping voltag
658 V
Stand-off V Vwm
408 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?