Cart

1.5KE36CAHE3/54

VISHAY 1.5KE36CAHE3/54

image shown is a representation only

VISHAY

TRANSIL BI 1,5KW 36V DO201
Supplier: Vishay
Matchcode: 1.5KE36CAHE3
Rutronik No.: DTRL9762
Unit Pack: 1
MOQ: 1
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/14/2017
0.6174 $
0.62 $

Prices

1 0.6174 $
3,200 0.57 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
1.5KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?