Cart

1.5KE350CA-E3/54

VISHAY 1.5KE350CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 350V DO201
Supplier: Vishay
Matchcode: 1.5KE350CA
Rutronik No.: DTRL7210
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/09/2017
0.2936 $
411.04 $

Prices

1,400 0.2936 $
2,800 0.281 $
4,200 0.2747 $
7,000 0.2601 $
9,800 0.2475 $
Article with this quantity is not orderable.

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
350 V
Automotive
NO
Clamping voltag
482 V
Stand-off V Vwm
299 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?