Cart

1.5KE300A-E3/54

VISHAY 1.5KE300A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 300V DO201
Supplier: Vishay
Matchcode: 1.5KE300A
Rutronik No.: DTRL7169
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.2693 $
377.02 $

Prices

1,400 0.2693 $
2,800 0.2577 $
4,200 0.252 $
5,600 0.2385 $
7,000 0.227 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
300 V
Automotive
NO
Clamping voltag
414 V
Stand-off V Vwm
256 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?