Cart

1.5KE200CA-E3/54

VISHAY 1.5KE200CA-E3/54

image shown is a representation only

VISHAY

TRANSIL BI 1,5KW 200V DO201
Supplier: Vishay
Matchcode: 1.5KE200CA
Rutronik No.: DTRL7205
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1931 $
270.34 $

Prices

1,400 0.1931 $
4,200 0.1782 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?