Cart

1.5KE180A-E3/54

VISHAY 1.5KE180A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 180V DO201
Supplier: Vishay
Matchcode: 1.5KE180A
Rutronik No.: DTRL7165
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
In Stock
0.212 $
296.80 $

Prices

1,400 0.212 $
2,800 0.203 $
4,200 0.1984 $
5,600 0.1878 $
7,000 0.1787 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
180 V
Automotive
NO
Clamping voltag
246 V
Stand-off V Vwm
154 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?