Cart

1.5KE160CA-E3/54

VISHAY 1.5KE160CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 160V DO201
Supplier: Vishay
Matchcode: 1.5KE160CA
Rutronik No.: DTRL7202
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
0.2261 $
316.54 $

Prices

1,400 0.2261 $
2,800 0.2164 $
4,200 0.2116 $
5,600 0.2003 $
7,000 0.1906 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
160 V
Automotive
NO
Clamping voltag
219 V
Stand-off V Vwm
136 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?