Cart

1.5KE130CA-E3/54

VISHAY 1.5KE130CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 130V DO201
Supplier: Vishay
Matchcode: 1.5KE130CA
Rutronik No.: DTRL7200
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
In Stock
0.2225 $
311.50 $

Prices

1,400 0.2225 $
2,800 0.213 $
4,200 0.2082 $
5,600 0.1971 $
7,000 0.1876 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
130 V
Automotive
NO
Clamping voltag
179 V
Stand-off V Vwm
111 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?