Cart

01T1002FF

VISHAY

NTC 10K 1% MODEL T
Supplier: Vishay
Matchcode: NR10K1%
Rutronik No.: WNTC1367
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
On request
1.18 $
590.00 $

Prices

500 1.18 $
1,000 1.0903 $
1,500 1.0796 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
Leadfree Defin.
4
Packaging
BULK
Wire length
36.1 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?