Cart

V23990-P709-F-PM

VINCOTECH

3-PHASE 1200V 26A flow90 1
Supplier: Vinotech
Matchcode: V23990-P709-F-PM
Rutronik No.: IGBT1193
Unit Pack: 1
MOQ: 1
package: flow90 1
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

V(CE)
1200 V
I(C)
26 A
I(Cpuls)
75 A
Package
flow90 1
P(tot)
52.5 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?