Cart

V23990-P631-A-/3/-PM

VINCOTECH

MODUL 600V 6A PCM flowPIM1
Supplier: Vinotech
Matchcode: V23990-P631-A-/3/-PM
Rutronik No.: IGBT2078
Unit Pack: 1
MOQ: 1
package: flowPIM1
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

V(CE)
600 V
I(C)
6 A
I(Cpuls)
12 A
Package
flowPIM1
P(tot)
36 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?