Cart

V23990-P629-F48-PM

VINCOTECH

H-BRIDGE 1.2kV 40A flow0
Supplier: Vinotech
Matchcode: V23990-P629-F48-PM
Rutronik No.: IGBT2548
Unit Pack: 1
MOQ: 1
package: flow0
Packaging: BOX
In Stock
On request
On request

Parameter

V(CE)
1200 V
I(C)
40 A
I(Cpuls)
80 A
Package
flow0
P(tot)
120 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
SMD
Tj(max)
175 °C
Mounting
IGBT4 HS
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85423990000
Country
Hungary
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?