Cart

V23990-P305-B29-PM

VINCOTECH

flow PIM1+PFC 600V 20A 1,2KV
Supplier: Vinotech
Matchcode: V23990-P305-B29-PM
Rutronik No.: IGBT2400
Unit Pack: 1
MOQ: 1
package: flow
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 04/01/2019
On request
On request

Parameter

V(CE)
600 V
I(C)
20 A
I(Cpuls)
40 A
Package
flow
P(tot)
210 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?