Cart

V23990-P303-B24-PM

VINCOTECH

3-PHASE 1,6kV 30A flow90
Supplier: Vinotech
Matchcode: V23990-P303-B24-PM
Rutronik No.: IGBT2399
Unit Pack: 100
MOQ: 100
package: flow1
Packaging: BOX
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

V(CE)
600 V
I(C)
10 A
I(Cpuls)
20 A
Package
flow1
P(tot)
20 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2+PFC
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?