Cart

V23990-K229-A40-/0A/-PM

VINCOTECH

3-PHASE 1.2kV 25A MiniSKiip2
Supplier: Vinotech
Matchcode: V23990-K229-A40-/0A/-PM
Rutronik No.: IGBT1232
Unit Pack: 72
MOQ: 72
package: MiniSKiip2
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
75 A
Package
MiniSKiip2
P(tot)
39 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?