Cart

20-1B06IPA010MF-P955A

VINCOTECH

MODUL 600V 10A flow1B
Supplier: Vinotech
Matchcode: 20-1B06IPA010MF-P955A
Rutronik No.: IGBT1313
Unit Pack: 1
MOQ: 1
package: flow1B
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 10/14/2014
On request
On request

Parameter

V(CE)
600 V
I(C)
18 A
I(Cpuls)
30 A
Package
flow1B
P(tot)
29 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?