Cart

10-FY124PA080SH-L589F48

VINCOTECH

H-BRIDGE 1,2kV 80A flow1 12mm
Supplier: Vinotech
Matchcode: 10-FY124PA080SH-L589F48
Rutronik No.: IGBT2549
Unit Pack: 100
MOQ: 100
package: flow1
Packaging: BOX
On request
On request
On request

Parameter

V(CE)
1200 V
I(C)
80 A
I(Cpuls)
240 A
Package
flow1
P(tot)
166 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
SMD
Tj(max)
175 °C
Mounting
IGBT4 HS
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85423990000
Country
Hungary
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?