Cart

TFAN43D0TC0Y2202

VIKING

CN1206R4 22K 0,5% TK25 0,063W
Supplier: Viking
Matchcode: CN1206R422K0,5%
Rutronik No.: WWN4717
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0634 $
317.00 $

Prices

5,000 0.0634 $
10,000 0.0629 $
15,000 0.0623 $
25,000 0.0618 $
35,000 0.0613 $

Parameter

Resistor value
22K Ω
Package
1206
Res.tolerance
0.5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
25 ppm
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?