Cart

TCS12FTERR200

VIKING

TF2512 0,2R 1% 3W TK100
Supplier: Viking Electronics
Matchcode: TF25120,2R1%
Rutronik No.: WPR4417
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.2346 $
938.40 $

Prices

4,000 0.2346 $
8,000 0.1961 $
12,000 0.1911 $
16,000 0.1877 $
20,000 0.1827 $

Parameter

Resistor value
0.2 Ω
Package
2512
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?