Cart

SWR10JTFQ0100

VIKING

PS2010 10R 5% 0,75W PULS/SURGE
Supplier: Viking
Matchcode: RC201010R5%
Rutronik No.: WRC51614
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.067 $
268.00 $

Prices

4,000 0.067 $
8,000 0.056 $
12,000 0.0545 $
16,000 0.0536 $
24,000 0.0521 $

Parameter

Resistor value
10 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Max.oper.volt.
400 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
2010
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?