Cart

RT-06PL7--270R

VIKING

AR1206 270R +0-20% 0,25W TK100
Supplier: Viking Electronics
Matchcode: AR1206270R+0-20%
Rutronik No.: WRC55292
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0159 $
79.50 $

Prices

5,000 0.0159 $
50,000 0.0123 $
100,000 0.0097 $

Parameter

Resistor value
270 Ω
Temp.coeff.
100 ppm
Res.tolerance
-20 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?