Cart

RS-12FL4-0R056

VIKING

TR2512 0,056R 1% 1W TK800
Supplier: Viking Electronics
Matchcode: TR25120,056R1%
Rutronik No.: WPR3036
Unit Pack: 4000
MOQ: 12000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0715 $
858.00 $

Prices

12,000 0.0715 $
16,000 0.0684 $

Parameter

Resistor value
0.056 Ω
Temp.coeff.
800 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?