Cart

PWR06JTEO1201

VIKING

PS1206 1,2K 5% 0,33W PULS/SURGE
Supplier: Viking
Matchcode: RC12061,2K5%
Rutronik No.: WSR1489
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0331 $
165.50 $

Prices

5,000 0.0331 $
10,000 0.0276 $
15,000 0.0269 $
25,000 0.0265 $
40,000 0.0257 $

Parameter

Resistor value
1,2K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.33 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?