Cart

PWR05FTFW5R10

VIKING

PS0805 5,1R 1% 0,125W PULS/SURG
Supplier: Viking Electronics
Matchcode: RC08055,1R1%
Rutronik No.: WSR1297
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0309 $
154.50 $

Prices

5,000 0.0309 $
10,000 0.0259 $
15,000 0.0252 $
25,000 0.0248 $
40,000 0.0241 $

Parameter

Resistor value
5.1 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?