Cart

PWR05FTFW10R0

VIKING

PS0805 10R 1% 0,125W PULS/SUR
Supplier: Viking Electronics
Matchcode: RC080510R1%
Rutronik No.: WSR1848
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0256 $
128.00 $

Prices

5,000 0.0256 $
10,000 0.0214 $
15,000 0.0209 $
25,000 0.0205 $
40,000 0.02 $

Parameter

Resistor value
10 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?