Cart

PWR05FTFW0010

VIKING

PS0805 1R 1% 0,125W PULS/SUR
Supplier: Viking Electronics
Matchcode: RC08051R1%
Rutronik No.: WSR1652
Unit Pack: 1
MOQ: 1
package: 0805
Packaging: REEL
In Stock
0.0304 $
0.03 $

Prices

1 0.0304 $
10,000 0.0254 $
15,000 0.0248 $
25,000 0.0243 $
40,000 0.0237 $

Parameter

Resistor value
1 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?