Cart

PWR05DTFG0220

VIKING

PS0805 22R 0,5% 0,4W PULS/SUR
Supplier: Viking
Matchcode: RC080522R0,5%
Rutronik No.: WSR1419
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0301 $
150.50 $

Prices

5,000 0.0301 $
10,000 0.0251 $
15,000 0.0245 $
25,000 0.0241 $
40,000 0.0234 $

Parameter

Resistor value
22 Ω
Temp.coeff.
200 ppm
Res.tolerance
0.5 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?