Cart

PWR03JTFV1000

VIKING

PS0603 100R 5% 0,25W PULS/SURGE
Supplier: Viking
Matchcode: RC0603100R5%
Rutronik No.: WSR1479
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0167 $
83.50 $

Prices

5,000 0.0167 $
10,000 0.014 $
20,000 0.0136 $
30,000 0.0134 $
50,000 0.013 $

Parameter

Resistor value
100 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?