Cart

PWR03JTFV0220

VIKING

PS0603 22R 5% 0,25W PULS/SURGE
Supplier: Viking
Matchcode: RC060322R5%
Rutronik No.: WSR1478
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.016 $
80.00 $

Prices

5,000 0.016 $
10,000 0.0133 $
20,000 0.013 $
30,000 0.0128 $
50,000 0.0124 $

Parameter

Resistor value
22 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?