Cart

PWR03FTFX0010

VIKING

PS0603 1R 1% 0,1W PULS/SURGE
Supplier: Viking Electronics
Matchcode: RC06031R1%
Rutronik No.: WSR1651
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: REEL
In Stock
0.0262 $
0.03 $

Prices

1 0.0262 $
10,000 0.0219 $
15,000 0.0214 $
25,000 0.021 $
40,000 0.0204 $

Parameter

Resistor value
1 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?