Cart

LRS1050FTWH0M50M

VIKING

MS1050 0,0005R 1% 4W TK75
Supplier: Viking Electronics
Matchcode: RC10050,0005R1%
Rutronik No.: WPR5822
Unit Pack: 3000
MOQ: 3000
package: 1005
Packaging: REEL
On request
0.8004 $
2,401.20 $

Prices

3,000 0.8004 $
6,000 0.6517 $
9,000 0.6231 $

Parameter

Resistor value
0.0005 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
5 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Spec.features
MANGANIN
Automotive
NO
Package
1005
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?