Cart

LRP12FTWRR015

VIKING

LO2512 0,015R 1% 3W TK75
Supplier: Viking
Matchcode: RC25120,015R1%
Rutronik No.: WPR4018
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1531 $
612.40 $

Prices

4,000 0.1531 $
8,000 0.1279 $
12,000 0.1247 $
16,000 0.1225 $
24,000 0.1192 $

Parameter

Resistor value
0.015 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
3 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?