Cart

LR12FTESR004

VIKING

LO2512 0,004R 1% 2W TK100
Supplier: Viking
Matchcode: RC25120,004R1%
Rutronik No.: WPR4208
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.1393 $
278.60 $

Prices

2,000 0.1393 $
4,000 0.1164 $
6,000 0.1134 $
8,000 0.1114 $
12,000 0.1084 $

Parameter

Resistor value
0.004 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?