Cart

LR12FTER010

VIKING

MS2512 0,01R 1% 1W TK100
Supplier: Viking Electronics
Matchcode: RC25120,01R1%
Rutronik No.: WPR6493
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.1198 $
239.60 $

Prices

2,000 0.1198 $
4,000 0.1001 $
6,000 0.0975 $
8,000 0.0958 $
12,000 0.0933 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?