Cart

LR10FTDAR004

VIKING

LO2010 0,004R 1% 1,5W TK50
Supplier: Viking
Matchcode: RC20100,004R1%
Rutronik No.: WPR3596
Unit Pack: 2000
MOQ: 2000
package: 2010
Packaging: INDIVIDUAL
On request
0.209 $
418.00 $

Prices

2,000 0.209 $
4,000 0.1741 $
6,000 0.1697 $
8,000 0.1667 $
10,000 0.1623 $

Parameter

Resistor value
0.004 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1.5 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
NO
Package
2010
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?